



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.18800 | kr.61.88 |
| 30 | kr.5.45867 | kr.163.76 |
| 50 | kr.5.16580 | kr.258.29 |
| 100 | kr.4.80760 | kr.480.76 |
| 250 | kr.4.39716 | kr.1,099.29 |
| 500 | kr.4.12912 | kr.2,064.56 |
| 1.000 | kr.3.89276 | kr.3,892.76 |
| 2.500 | kr.3.62296 | kr.9,057.40 |
| 5.000 | kr.3.44699 | kr.17,234.95 |
| Unit Price without VAT: | kr.6.18800 |
|---|---|
| Unit Price with VAT: | kr.7.73500 |











