



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.24400 | kr.92.44 |
| 30 | kr.8.18267 | kr.245.48 |
| 50 | kr.7.75640 | kr.387.82 |
| 100 | kr.7.23770 | kr.723.77 |
| 250 | kr.6.64432 | kr.1,661.08 |
| 500 | kr.6.25644 | kr.3,128.22 |
| 1.000 | kr.5.91465 | kr.5,914.65 |
| 2.500 | kr.5.52478 | kr.13,811.95 |
| 5.000 | kr.5.27058 | kr.26,352.90 |
| Unit Price without VAT: | kr.9.24400 |
|---|---|
| Unit Price with VAT: | kr.11.55500 |











