



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.12300 | kr.91.23 |
| 30 | kr.8.07933 | kr.242.38 |
| 50 | kr.7.65740 | kr.382.87 |
| 100 | kr.7.14520 | kr.714.52 |
| 250 | kr.6.55836 | kr.1,639.59 |
| 500 | kr.6.17490 | kr.3,087.45 |
| 1.000 | kr.5.83711 | kr.5,837.11 |
| 2.500 | kr.5.45172 | kr.13,629.30 |
| 5.000 | kr.5.20041 | kr.26,002.05 |
| Unit Price without VAT: | kr.9.12300 |
|---|---|
| Unit Price with VAT: | kr.11.40375 |











