Yellow 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-02-Y4-D

DigiKey Part Number
0430310002-02-Y4-D-ND
Manufacturer
Manufacturer Product Number
0430310002-02-Y4-D
Description
2" PRE-CRIMP A2015Y YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.8.99000kr.89.90
30kr.7.95667kr.238.70
50kr.7.54080kr.377.04
100kr.7.03490kr.703.49
250kr.6.45640kr.1,614.10
500kr.6.07828kr.3,039.14
1.000kr.5.74524kr.5,745.24
2.500kr.5.36511kr.13,412.77
5.000kr.5.11731kr.25,586.55
Manufacturers Standard Package
Unit Price without VAT:kr.8.99000
Unit Price with VAT:kr.11.23750
Alternate Color
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: kr.8.99000
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: kr.8.99000
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: kr.8.99000
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: kr.8.99000
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: kr.8.99000
Alternate Length
3" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: kr.9.09200
4" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: kr.9.19900
5" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: kr.9.30100
6" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: kr.9.40900
8" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: kr.9.61800
Assembly Component