



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.97900 | kr.99.79 |
| 30 | kr.8.84233 | kr.265.27 |
| 50 | kr.8.38520 | kr.419.26 |
| 100 | kr.7.82800 | kr.782.80 |
| 250 | kr.7.19108 | kr.1,797.77 |
| 500 | kr.6.77492 | kr.3,387.46 |
| 1.000 | kr.6.40828 | kr.6,408.28 |
| 2.500 | kr.5.99001 | kr.14,975.02 |
| 5.000 | kr.5.71727 | kr.28,586.35 |
| Unit Price without VAT: | kr.9.97900 |
|---|---|
| Unit Price with VAT: | kr.12.47375 |











