



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.17300 | kr.101.73 |
| 30 | kr.9.01233 | kr.270.37 |
| 50 | kr.8.54700 | kr.427.35 |
| 100 | kr.7.97980 | kr.797.98 |
| 250 | kr.7.33072 | kr.1,832.68 |
| 500 | kr.6.90690 | kr.3,453.45 |
| 1.000 | kr.6.53346 | kr.6,533.46 |
| 2.500 | kr.6.10737 | kr.15,268.43 |
| 5.000 | kr.5.82965 | kr.29,148.25 |
| Unit Price without VAT: | kr.10.17300 |
|---|---|
| Unit Price with VAT: | kr.12.71625 |











