



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.73600 | kr.57.36 |
| 30 | kr.5.05200 | kr.151.56 |
| 50 | kr.4.77880 | kr.238.94 |
| 100 | kr.4.44440 | kr.444.44 |
| 250 | kr.4.06172 | kr.1,015.43 |
| 500 | kr.3.81170 | kr.1,905.85 |
| 1.000 | kr.3.59122 | kr.3,591.22 |
| 2.500 | kr.3.33954 | kr.8,348.85 |
| 5.000 | kr.3.17538 | kr.15,876.90 |
| Unit Price without VAT: | kr.5.73600 |
|---|---|
| Unit Price with VAT: | kr.7.17000 |











