



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.02800 | kr.50.28 |
| 30 | kr.4.42733 | kr.132.82 |
| 50 | kr.4.18560 | kr.209.28 |
| 100 | kr.3.88960 | kr.388.96 |
| 250 | kr.3.55116 | kr.887.79 |
| 500 | kr.3.32990 | kr.1,664.95 |
| 1.000 | kr.3.13475 | kr.3,134.75 |
| 2.500 | kr.2.91194 | kr.7,279.85 |
| 5.000 | kr.2.76660 | kr.13,833.00 |
| Unit Price without VAT: | kr.5.02800 |
|---|---|
| Unit Price with VAT: | kr.6.28500 |











