
0430300040-03-W9-D | |
|---|---|
DigiKey Part Number | 0430300040-03-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-03-W9-D |
Description | 3" PRE-CRIMP A1857/19 WH001 WHIT |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.57200 | kr.95.72 |
| 30 | kr.8.85367 | kr.265.61 |
| 50 | kr.8.54100 | kr.427.05 |
| 100 | kr.8.13220 | kr.813.22 |
| 250 | kr.7.62288 | kr.1,905.72 |
| 500 | kr.7.25884 | kr.3,629.42 |
| 1.000 | kr.6.91240 | kr.6,912.40 |
| 2.500 | kr.6.47980 | kr.16,199.50 |
| 5.000 | kr.6.17079 | kr.30,853.95 |
| Unit Price without VAT: | kr.9.57200 |
|---|---|
| Unit Price with VAT: | kr.11.96500 |

