0430300038-02-Y9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-12-Y9-D

DigiKey Part Number
0430300038-12-Y9-D-ND
Manufacturer
Manufacturer Product Number
0430300038-12-Y9-D
Description
12" PRE-CRIMP A1857/19 YL001 YEL
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.8.73300kr.87.33
30kr.8.08400kr.242.52
50kr.7.79680kr.389.84
100kr.7.42400kr.742.40
250kr.6.95852kr.1,739.63
500kr.6.62634kr.3,313.17
1.000kr.6.31004kr.6,310.04
2.500kr.5.91514kr.14,787.85
5.000kr.5.63302kr.28,165.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.73300
Unit Price with VAT:kr.10.91625