
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.72500 | kr.77.25 |
| 30 | kr.7.15100 | kr.214.53 |
| 50 | kr.6.89660 | kr.344.83 |
| 100 | kr.6.56700 | kr.656.70 |
| 250 | kr.6.15528 | kr.1,538.82 |
| 500 | kr.5.86138 | kr.2,930.69 |
| 1.000 | kr.5.58150 | kr.5,581.50 |
| 2.500 | kr.5.23215 | kr.13,080.38 |
| 5.000 | kr.4.98263 | kr.24,913.15 |
| Unit Price without VAT: | kr.7.72500 |
|---|---|
| Unit Price with VAT: | kr.9.65625 |

