
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.93100 | kr.69.31 |
| 30 | kr.6.41067 | kr.192.32 |
| 50 | kr.6.18360 | kr.309.18 |
| 100 | kr.5.88800 | kr.588.80 |
| 250 | kr.5.51884 | kr.1,379.71 |
| 500 | kr.5.25516 | kr.2,627.58 |
| 1.000 | kr.5.00435 | kr.5,004.35 |
| 2.500 | kr.4.69110 | kr.11,727.75 |
| 5.000 | kr.4.46733 | kr.22,336.65 |
| Unit Price without VAT: | kr.6.93100 |
|---|---|
| Unit Price with VAT: | kr.8.66375 |

