



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.89600 | kr.58.96 |
| 30 | kr.5.19867 | kr.155.96 |
| 50 | kr.4.91740 | kr.245.87 |
| 100 | kr.4.57430 | kr.457.43 |
| 250 | kr.4.18212 | kr.1,045.53 |
| 500 | kr.3.92586 | kr.1,962.93 |
| 1.000 | kr.3.69996 | kr.3,699.96 |
| 2.500 | kr.3.44196 | kr.8,604.90 |
| 5.000 | kr.3.27371 | kr.16,368.55 |
| Unit Price without VAT: | kr.5.89600 |
|---|---|
| Unit Price with VAT: | kr.7.37000 |











