



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.38400 | kr.63.84 |
| 30 | kr.5.63200 | kr.168.96 |
| 50 | kr.5.32940 | kr.266.47 |
| 100 | kr.4.96110 | kr.496.11 |
| 250 | kr.4.53868 | kr.1,134.67 |
| 500 | kr.4.26288 | kr.2,131.44 |
| 1.000 | kr.4.01975 | kr.4,019.75 |
| 2.500 | kr.3.74222 | kr.9,355.55 |
| 5.000 | kr.3.56119 | kr.17,805.95 |
| Unit Price without VAT: | kr.6.38400 |
|---|---|
| Unit Price with VAT: | kr.7.98000 |











