



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.78200 | kr.57.82 |
| 30 | kr.5.09933 | kr.152.98 |
| 50 | kr.4.82220 | kr.241.11 |
| 100 | kr.4.48620 | kr.448.62 |
| 250 | kr.4.10072 | kr.1,025.18 |
| 500 | kr.3.84888 | kr.1,924.44 |
| 1.000 | kr.3.62680 | kr.3,626.80 |
| 2.500 | kr.3.37336 | kr.8,433.40 |
| 5.000 | kr.3.20804 | kr.16,040.20 |
| Unit Price without VAT: | kr.5.78200 |
|---|---|
| Unit Price with VAT: | kr.7.22750 |











