



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.89600 | kr.58.96 |
| 30 | kr.5.19867 | kr.155.96 |
| 50 | kr.4.91860 | kr.245.93 |
| 100 | kr.4.57620 | kr.457.62 |
| 250 | kr.4.18388 | kr.1,045.97 |
| 500 | kr.3.92738 | kr.1,963.69 |
| 1.000 | kr.3.70129 | kr.3,701.29 |
| 2.500 | kr.3.44326 | kr.8,608.15 |
| 5.000 | kr.3.27497 | kr.16,374.85 |
| Unit Price without VAT: | kr.5.89600 |
|---|---|
| Unit Price with VAT: | kr.7.37000 |











