



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.10400 | kr.51.04 |
| 30 | kr.4.49733 | kr.134.92 |
| 50 | kr.4.25040 | kr.212.52 |
| 100 | kr.3.95110 | kr.395.11 |
| 250 | kr.3.60772 | kr.901.93 |
| 500 | kr.3.38316 | kr.1,691.58 |
| 1.000 | kr.3.18522 | kr.3,185.22 |
| 2.500 | kr.2.95923 | kr.7,398.07 |
| 5.000 | kr.2.81183 | kr.14,059.15 |
| Unit Price without VAT: | kr.5.10400 |
|---|---|
| Unit Price with VAT: | kr.6.38000 |











