



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.97900 | kr.59.79 |
| 30 | kr.5.27067 | kr.158.12 |
| 50 | kr.4.98580 | kr.249.29 |
| 100 | kr.4.63830 | kr.463.83 |
| 250 | kr.4.24148 | kr.1,060.37 |
| 500 | kr.3.98178 | kr.1,990.89 |
| 1.000 | kr.3.75296 | kr.3,752.96 |
| 2.500 | kr.3.49174 | kr.8,729.35 |
| 5.000 | kr.3.32137 | kr.16,606.85 |
| Unit Price without VAT: | kr.5.97900 |
|---|---|
| Unit Price with VAT: | kr.7.47375 |











