



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.19900 | kr.91.99 |
| 30 | kr.8.14467 | kr.244.34 |
| 50 | kr.7.72080 | kr.386.04 |
| 100 | kr.7.20410 | kr.720.41 |
| 250 | kr.6.61288 | kr.1,653.22 |
| 500 | kr.6.22664 | kr.3,113.32 |
| 1.000 | kr.5.88637 | kr.5,886.37 |
| 2.500 | kr.5.49812 | kr.13,745.30 |
| 5.000 | kr.5.24497 | kr.26,224.85 |
| Unit Price without VAT: | kr.9.19900 |
|---|---|
| Unit Price with VAT: | kr.11.49875 |











