



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.19200 | kr.91.92 |
| 30 | kr.8.13867 | kr.244.16 |
| 50 | kr.7.71500 | kr.385.75 |
| 100 | kr.7.19840 | kr.719.84 |
| 250 | kr.6.60692 | kr.1,651.73 |
| 500 | kr.6.22064 | kr.3,110.32 |
| 1.000 | kr.5.88028 | kr.5,880.28 |
| 2.500 | kr.5.49183 | kr.13,729.58 |
| 5.000 | kr.5.23859 | kr.26,192.95 |
| Unit Price without VAT: | kr.9.19200 |
|---|---|
| Unit Price with VAT: | kr.11.49000 |











