Socket Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-24 AWG Crimp Power
43030-0001
43030-0001

0430300001

DigiKey Part Number
WM1837TR-ND - Tape & Reel (TR)
WM1837CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300001
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.009.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.45600kr.4.56
25kr.0.42600kr.10.65
50kr.0.40580kr.20.29
100kr.0.38670kr.38.67
250kr.0.36240kr.90.60
500kr.0.34502kr.172.51
1.000kr.0.32848kr.328.48
2.500kr.0.30787kr.769.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.28109kr.3,373.08
24.000kr.0.26767kr.6,424.08
36.000kr.0.26012kr.9,364.32
60.000kr.0.25091kr.15,054.60
84.000kr.0.24502kr.20,581.68
120.000kr.0.23894kr.28,672.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750