



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.48400 | kr.54.84 |
| 30 | kr.4.83100 | kr.144.93 |
| 50 | kr.4.56860 | kr.228.43 |
| 100 | kr.4.24780 | kr.424.78 |
| 250 | kr.3.88108 | kr.970.27 |
| 500 | kr.3.64144 | kr.1,820.72 |
| 1.000 | kr.3.43013 | kr.3,430.13 |
| 2.500 | kr.3.18887 | kr.7,972.18 |
| 5.000 | kr.3.03150 | kr.15,157.50 |
| Unit Price without VAT: | kr.5.48400 |
|---|---|
| Unit Price with VAT: | kr.6.85500 |











