Image for 0399100910 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399100910

DigiKey Part Number
0399100910-ND
Manufacturer
Manufacturer Product Number
0399100910
Description
TERM BLK 10P SIDE ENTRY 10.16MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
60 A
Voltage
600 V
Wire Gauge
6 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Bronze - Tin Plated
Torque - Screw
-
Screw Thread
M4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
192kr.130.19578kr.24,997.59
Unit Price without VAT:kr.130.19578
Unit Price with VAT:kr.162.74473