Image for 0399100713 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399100713

DigiKey Part Number
0399100713-ND
Manufacturer
Manufacturer Product Number
0399100713
Description
TERM BLK 13P SIDE ENTRY 10.16MM
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
13
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
60 A
Voltage
600 V
Wire Gauge
6-18 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel, Stainless
Torque - Screw
1.36 Nm (12 Lb-In)
Screw Thread
M4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.