Similar
Similar




0399800302 | |
|---|---|
DigiKey Part Number | WM12983-ND |
Manufacturer | |
Manufacturer Product Number | 0399800302 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0399800302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug for Unshrouded Header | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 110°C | |
Contact Mating Finish | Tin | |
Features | Locking Ramp | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.620" (15.75mm) | |
Base Product Number |








