0398800309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0398800309
0398800309
0398800309

0398800309

DigiKey Part Number
WM23231-ND
Manufacturer
Manufacturer Product Number
0398800309
Description
TERM BLK 9P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0398800309 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.75000kr.18.75
10kr.13.42100kr.134.21
25kr.11.71440kr.292.86
50kr.10.63560kr.531.78
150kr.9.28253kr.1,392.38
300kr.8.62997kr.2,588.99
600kr.8.10837kr.4,865.02
1.050kr.7.76802kr.8,156.42
5.100kr.7.10364kr.36,228.56
Manufacturers Standard Package
Unit Price without VAT:kr.18.75000
Unit Price with VAT:kr.23.43750