
0397060012 | |
|---|---|
DigiKey Part Number | 0397060012-ND |
Manufacturer | |
Manufacturer Product Number | 0397060012 |
Description | TERM BLOCK PLUG 12POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.020" (25.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.92000 | kr.61.92 |
| 10 | kr.43.94300 | kr.439.43 |
| 25 | kr.38.79600 | kr.969.90 |
| 50 | kr.35.66840 | kr.1,783.42 |
| 126 | kr.32.39905 | kr.4,082.28 |
| 252 | kr.30.51722 | kr.7,690.34 |
| 504 | kr.29.03387 | kr.14,633.07 |
| 1.008 | kr.27.87469 | kr.28,097.69 |
| Unit Price without VAT: | kr.61.92000 |
|---|---|
| Unit Price with VAT: | kr.77.40000 |

