
0397060007 | |
|---|---|
DigiKey Part Number | 0397060007-ND |
Manufacturer | |
Manufacturer Product Number | 0397060007 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.020" (25.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.32000 | kr.38.32 |
| 10 | kr.27.19200 | kr.271.92 |
| 25 | kr.23.87320 | kr.596.83 |
| 50 | kr.21.82480 | kr.1,091.24 |
| 100 | kr.20.14520 | kr.2,014.52 |
| 270 | kr.18.28978 | kr.4,938.24 |
| 540 | kr.17.31469 | kr.9,349.93 |
| 1.080 | kr.16.54945 | kr.17,873.41 |
| Unit Price without VAT: | kr.38.32000 |
|---|---|
| Unit Price with VAT: | kr.47.90000 |

