
0397060003 | |
|---|---|
DigiKey Part Number | 0397060003-ND |
Manufacturer | |
Manufacturer Product Number | 0397060003 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.020" (25.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.72000 | kr.16.72 |
| 10 | kr.11.97900 | kr.119.79 |
| 25 | kr.10.45000 | kr.261.25 |
| 50 | kr.9.47660 | kr.473.83 |
| 100 | kr.8.66120 | kr.866.12 |
| 250 | kr.7.80372 | kr.1,950.93 |
| 630 | kr.7.15649 | kr.4,508.59 |
| 1.260 | kr.6.78737 | kr.8,552.09 |
| 5.040 | kr.6.27327 | kr.31,617.28 |
| Unit Price without VAT: | kr.16.72000 |
|---|---|
| Unit Price with VAT: | kr.20.90000 |

