
0397050002 | |
|---|---|
DigiKey Part Number | 0397050002-ND |
Manufacturer | |
Manufacturer Product Number | 0397050002 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 5mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.6.79700 | kr.67.97 |
| 25 | kr.5.91800 | kr.147.95 |
| 50 | kr.5.34720 | kr.267.36 |
| 100 | kr.4.85850 | kr.485.85 |
| 250 | kr.4.33692 | kr.1,084.23 |
| 900 | kr.3.81213 | kr.3,430.92 |
| 1.800 | kr.3.60816 | kr.6,494.69 |
| 5.400 | kr.3.37137 | kr.18,205.40 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |

