5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397007505

DigiKey Part Number
0397007505-ND
Manufacturer
Manufacturer Product Number
0397007505
Description
TERM BLOCK 5POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397007505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
5 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.12.89900kr.128.99
25kr.11.25760kr.281.44
50kr.10.21720kr.510.86
100kr.9.34600kr.934.60
250kr.8.43152kr.2,107.88
960kr.7.49249kr.7,192.79
1.920kr.7.15394kr.13,735.56
5.760kr.6.76423kr.38,961.96
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750