
0397007503 | |
|---|---|
DigiKey Part Number | 0397007503-ND |
Manufacturer | |
Manufacturer Product Number | 0397007503 |
Description | TERM BLOCK 3POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397007503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.8.17900 | kr.81.79 |
| 25 | kr.7.12440 | kr.178.11 |
| 50 | kr.6.44420 | kr.322.21 |
| 100 | kr.5.86540 | kr.586.54 |
| 250 | kr.5.25152 | kr.1,312.88 |
| 500 | kr.4.88770 | kr.2,443.85 |
| 1.440 | kr.4.46970 | kr.6,436.37 |
| 5.760 | kr.4.11082 | kr.23,678.32 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

