
0397007502 | |
|---|---|
DigiKey Part Number | 0397007502-ND |
Manufacturer | |
Manufacturer Product Number | 0397007502 |
Description | TERM BLOCK 2POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397007502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.5.54300 | kr.55.43 |
| 25 | kr.4.82520 | kr.120.63 |
| 50 | kr.4.35440 | kr.217.72 |
| 100 | kr.3.94990 | kr.394.99 |
| 250 | kr.3.51464 | kr.878.66 |
| 500 | kr.3.25436 | kr.1,627.18 |
| 2.040 | kr.2.87494 | kr.5,864.88 |
| 6.120 | kr.2.68337 | kr.16,422.22 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

