
0397000812 | |
|---|---|
DigiKey Part Number | 0397000812-ND |
Manufacturer | |
Manufacturer Product Number | 0397000812 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000812 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.14000 | kr.54.14 |
| 10 | kr.38.38200 | kr.383.82 |
| 25 | kr.33.82760 | kr.845.69 |
| 50 | kr.31.04820 | kr.1,552.41 |
| 100 | kr.28.78490 | kr.2,878.49 |
| 270 | kr.26.30300 | kr.7,101.81 |
| 540 | kr.25.00567 | kr.13,503.06 |
| 1.080 | kr.23.99144 | kr.25,910.76 |
| Unit Price without VAT: | kr.54.14000 |
|---|---|
| Unit Price with VAT: | kr.67.67500 |


