
0397000806 | |
|---|---|
DigiKey Part Number | 0397000806-ND |
Manufacturer | |
Manufacturer Product Number | 0397000806 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.68000 | kr.26.68 |
| 10 | kr.18.98100 | kr.189.81 |
| 25 | kr.16.61000 | kr.415.25 |
| 50 | kr.15.12860 | kr.756.43 |
| 100 | kr.13.90100 | kr.1,390.10 |
| 250 | kr.12.62568 | kr.3,156.42 |
| 576 | kr.11.75227 | kr.6,769.31 |
| 1.152 | kr.11.19529 | kr.12,896.97 |
| 5.184 | kr.10.37402 | kr.53,778.92 |
| Unit Price without VAT: | kr.26.68000 |
|---|---|
| Unit Price with VAT: | kr.33.35000 |

