
0397000304 | |
|---|---|
DigiKey Part Number | WM10637-ND |
Manufacturer | |
Manufacturer Product Number | 0397000304 |
Description | TERM BLOCK 4POS 45DEG 10MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.66000 | kr.63.66 |
| 10 | kr.45.15100 | kr.451.51 |
| 25 | kr.39.88160 | kr.997.04 |
| 50 | kr.36.67920 | kr.1,833.96 |
| 140 | kr.33.01021 | kr.4,621.43 |
| 280 | kr.31.15268 | kr.8,722.75 |
| 560 | kr.29.69121 | kr.16,627.08 |
| 1.120 | kr.28.55070 | kr.31,976.78 |
| Unit Price without VAT: | kr.63.66000 |
|---|---|
| Unit Price with VAT: | kr.79.57500 |

