
0397000106 | |
|---|---|
DigiKey Part Number  | 0397000106-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0397000106  | 
Description  | TERM BLOCK 6POS 45DEG 5.08MM PCB  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 6  | |
Pitch  | 0.200" (5.08mm)  | |
Mating Orientation  | 45° (135°) Angle with Board  | |
Current  | 18 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 12-26 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Push Button Clamp  | |
Features  | Interlocking (Side)  | |
Color  | Green  | |
Operating Temperature  | -40°C ~ 105°C  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Material - Plating  | Brass - Tin Plated  | |
Clamp Material - Plating  | Steel, Stainless  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.62000 | kr.23.62 | 
| 10 | kr.16.83800 | kr.168.38 | 
| 25 | kr.14.72000 | kr.368.00 | 
| 50 | kr.13.39140 | kr.669.57 | 
| 100 | kr.12.28740 | kr.1,228.74 | 
| 432 | kr.10.59586 | kr.4,577.41 | 
| 864 | kr.10.03867 | kr.8,673.41 | 
| 1.296 | kr.9.77002 | kr.12,661.95 | 
| 5.184 | kr.9.09965 | kr.47,172.59 | 
| Unit Price without VAT: | kr.23.62000 | 
|---|---|
| Unit Price with VAT: | kr.29.52500 | 

