
0395355015 | |
|---|---|
DigiKey Part Number | 0395355015-ND |
Manufacturer | |
Manufacturer Product Number | 0395355015 |
Description | TERM BLOCK HDR 15POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 15 | |
Positions Per Level | 15 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.36000 | kr.84.36 |
| 10 | kr.59.93400 | kr.599.34 |
| 25 | kr.53.12200 | kr.1,328.05 |
| 50 | kr.49.01840 | kr.2,450.92 |
| 100 | kr.45.70380 | kr.4,570.38 |
| 450 | kr.40.67747 | kr.18,304.86 |
| 900 | kr.39.11991 | kr.35,207.92 |
| 1.350 | kr.38.37605 | kr.51,807.67 |
| Unit Price without VAT: | kr.84.36000 |
|---|---|
| Unit Price with VAT: | kr.105.45000 |





