



0395355012 | |
|---|---|
DigiKey Part Number | WM26039-ND |
Manufacturer | |
Manufacturer Product Number | 0395355012 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 0395355012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.58.75000 | kr.58.75 |
| 10 | kr.41.70200 | kr.417.02 |
| 25 | kr.36.86360 | kr.921.59 |
| 50 | kr.33.93100 | kr.1,696.55 |
| 160 | kr.30.21706 | kr.4,834.73 |
| 320 | kr.28.59550 | kr.9,150.56 |
| 640 | kr.27.32289 | kr.17,486.65 |
| 1.120 | kr.26.50353 | kr.29,683.95 |
| Unit Price without VAT: | kr.58.75000 |
|---|---|
| Unit Price with VAT: | kr.73.43750 |




