0395350505 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1.790
Unit Price: kr.49.90000
Datasheet

Similar


Phoenix Contact
In Stock: 1
Unit Price: kr.37.36000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: kr.26.53986
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.28.18087
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: kr.8.33520
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.34.99950
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.102
Unit Price: kr.4.12000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.375
Unit Price: kr.7.39000
Datasheet
Image for 0395350505 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395350505

DigiKey Part Number
0395350505-ND
Manufacturer
Manufacturer Product Number
0395350505
Description
TERM BLOCK HDR 5POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395350505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Gold
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.600kr.6.17653kr.22,235.51
Unit Price without VAT:kr.6.17653
Unit Price with VAT:kr.7.72066