
| 0395333023 | |
|---|---|
| DigiKey Part Number | 0395333023-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0395333023 | 
| Description | TERM BLOCK PLUG 23POS 5.08MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 23 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0395333023 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 23 | |
| Positions Per Level | 23 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 90° | |
| Termination Style | Screw - Rising Cage Clamp | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | - | |
| Current - UL | 15 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 12-26 AWG | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -40°C ~ 105°C | |
| Contact Mating Finish | Tin | |
| Features | Retention Latches (Wire Side) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
| Wire Strip Length | 5mm | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | - | |
| Insulation Height | 1.020" (25.91mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 324 | kr.64.19318 | kr.20,798.59 | 
| Unit Price without VAT: | kr.64.19318 | 
|---|---|
| Unit Price with VAT: | kr.80.24148 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark