
0395312011 | |
|---|---|
DigiKey Part Number | 900-0395312011-ND |
Manufacturer | |
Manufacturer Product Number | 0395312011 |
Description | TERM BLK 11POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.000" (76.20mm) | |
Panel Thickness | - | |
Positions Per Level | 11 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 | kr.29.23293 | kr.23,152.48 |
| Unit Price without VAT: | kr.29.23293 |
|---|---|
| Unit Price with VAT: | kr.36.54116 |

