0395145015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395145015

DigiKey Part Number
0395145015-ND
Manufacturer
Manufacturer Product Number
0395145015
Description
TERM BLOCK PLUG 15POS 3.81MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.23 Nm (2.0 Lb-In)
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.38000kr.37.38
10kr.26.50200kr.265.02
25kr.23.26800kr.581.70
50kr.21.26720kr.1,063.36
100kr.19.62430kr.1,962.43
396kr.17.25495kr.6,832.96
792kr.16.41956kr.13,004.29
1.188kr.16.01800kr.19,029.38
Manufacturers Standard Package
Unit Price without VAT:kr.37.38000
Unit Price with VAT:kr.46.72500