0395021520 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr.5.03124
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: kr.16.29570
Image for 0395021520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395021520

DigiKey Part Number
0395021520-ND
Manufacturer
Manufacturer Product Number
0395021520
Description
TERM BLOCK HDR 20POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395021520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
20
Material Flammability Rating
UL94 V-0
Positions Per Level
20
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Tail Length
0.140" (3.56mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB350-OQ20CHAssmann WSW Components0A-TB350-OQ20CH-NDkr.5.03124Similar
ELXH20100Amphenol PCD Shenzhen0ELXH20100-NDkr.16.29570Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
936kr.24.40900kr.22,846.82
Unit Price without VAT:kr.24.40900
Unit Price with VAT:kr.30.51125