0395021517 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr.4.31719
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: kr.14.14330
Image for 0395021517 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395021517

DigiKey Part Number
0395021517-ND
Manufacturer
Manufacturer Product Number
0395021517
Description
TERM BLOCK HDR 17POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395021517 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
17
Material Flammability Rating
UL94 V-0
Positions Per Level
17
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Tail Length
0.140" (3.56mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB350-OQ17CHAssmann WSW Components0A-TB350-OQ17CH-NDkr.4.31719Similar
ELXH17100Amphenol PCD Shenzhen0ELXH17100-NDkr.14.14330Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.152kr.20.74765kr.23,901.29
Unit Price without VAT:kr.20.74765
Unit Price with VAT:kr.25.93456