
0393570007 | |
|---|---|
DigiKey Part Number | WM7863-ND |
Manufacturer | |
Manufacturer Product Number | 0393570007 |
Description | TERM BLK 7POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.77000 | kr.22.77 |
| 10 | kr.16.24800 | kr.162.48 |
| 25 | kr.14.19760 | kr.354.94 |
| 50 | kr.12.91040 | kr.645.52 |
| 100 | kr.11.84030 | kr.1,184.03 |
| 250 | kr.10.72456 | kr.2,681.14 |
| 500 | kr.10.07296 | kr.5,036.48 |
| 1.000 | kr.9.55800 | kr.9,558.00 |
| 5.000 | kr.8.75624 | kr.43,781.20 |
| Unit Price without VAT: | kr.22.77000 |
|---|---|
| Unit Price with VAT: | kr.28.46250 |


