
0391002311 | |
|---|---|
DigiKey Part Number | 0391002311-ND |
Manufacturer | |
Manufacturer Product Number | 0391002311 |
Description | CONN TERM STRIP 11CIRC 0.472" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 11 | |
Number of Wire Entries | 22 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 300V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.15000 | kr.50.15 |
| 10 | kr.35.57700 | kr.355.77 |
| 25 | kr.31.32440 | kr.783.11 |
| 50 | kr.28.71900 | kr.1,435.95 |
| 100 | kr.26.59380 | kr.2,659.38 |
| 250 | kr.24.41444 | kr.6,103.61 |
| 500 | kr.23.15944 | kr.11,579.72 |
| 1.000 | kr.22.17649 | kr.22,176.49 |
| Unit Price without VAT: | kr.50.15000 |
|---|---|
| Unit Price with VAT: | kr.62.68750 |

