
0391002302 | |
|---|---|
DigiKey Part Number | 0391002302-ND |
Manufacturer | |
Manufacturer Product Number | 0391002302 |
Description | CONN TERM STRIP 2CIRC 0.472" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
EDA/CAD Models | 0391002302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 300V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.7.19500 | kr.71.95 |
| 25 | kr.6.26800 | kr.156.70 |
| 50 | kr.5.66220 | kr.283.11 |
| 100 | kr.5.14850 | kr.514.85 |
| 250 | kr.4.59976 | kr.1,149.94 |
| 500 | kr.4.27364 | kr.2,136.82 |
| 1.000 | kr.4.01290 | kr.4,012.90 |
| 5.000 | kr.3.60120 | kr.18,006.00 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |

