
0391002205 | |
|---|---|
DigiKey Part Number | 0391002205-ND |
Manufacturer | |
Manufacturer Product Number | 0391002205 |
Description | CONN TERM STRIP 5CIRC 0.472" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 600V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.14.79500 | kr.147.95 |
| 25 | kr.12.92560 | kr.323.14 |
| 50 | kr.11.74640 | kr.587.32 |
| 100 | kr.10.76360 | kr.1,076.36 |
| 250 | kr.9.73660 | kr.2,434.15 |
| 500 | kr.9.13620 | kr.4,568.10 |
| 1.000 | kr.8.66124 | kr.8,661.24 |
| 5.000 | kr.7.92094 | kr.39,604.70 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |


