
0391002005 | |
|---|---|
DigiKey Part Number | WM24227-ND |
Manufacturer | |
Manufacturer Product Number | 0391002005 |
Description | CONN TERM STRIP 5CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.98000 | kr.17.98 |
| 10 | kr.12.82200 | kr.128.22 |
| 25 | kr.11.20000 | kr.280.00 |
| 50 | kr.10.17680 | kr.508.84 |
| 100 | kr.9.32580 | kr.932.58 |
| 250 | kr.8.43612 | kr.2,109.03 |
| 500 | kr.7.91624 | kr.3,958.12 |
| 1.000 | kr.7.50484 | kr.7,504.84 |
| 5.000 | kr.6.86364 | kr.34,318.20 |
| Unit Price without VAT: | kr.17.98000 |
|---|---|
| Unit Price with VAT: | kr.22.47500 |


